
B88069X3951C253 | |
---|---|
DigiKey Part Number | 495-B88069X3951C253-ND |
Manufacturer | |
Manufacturer Product Number | B88069X3951C253 |
Description | GDT 250V 10KA 3 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
5 | $2.32400 | $11.62 |
10 | $2.14400 | $21.44 |
50 | $1.77800 | $88.90 |
100 | $1.64030 | $164.03 |
250 | $1.47396 | $368.49 |
500 | $1.35886 | $679.43 |
2,500 | $1.16614 | $2,915.35 |