
B88069X2641T502 | |
---|---|
DigiKey Part Number | 495-5908-2-ND - Tape & Reel (TR) 495-5908-1-ND - Cut Tape (CT) 495-B88069X2641T502DKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X2641T502 |
Description | GDT 800V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 5000A (5kA) -15%, +25% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2641T502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | -15%, +25% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
5 | $2.72200 | $13.61 |
10 | $2.51100 | $25.11 |
50 | $2.08380 | $104.19 |
100 | $1.92220 | $192.22 |
250 | $1.72732 | $431.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.35886 | $679.43 |
1,000 | $1.25221 | $1,252.21 |
1,500 | $1.19345 | $1,790.17 |
2,500 | $1.16614 | $2,915.35 |