
B88069X2500S102 | |
---|---|
DigiKey Part Number | 495-5856-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2500S102 |
Description | GDT 2500V 2KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 2000A (2kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2500S102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.00000 | $2.00 |
5 | $1.66200 | $8.31 |
10 | $1.53300 | $15.33 |
50 | $1.27240 | $63.62 |
100 | $1.17400 | $117.40 |
300 | $1.03290 | $309.87 |
500 | $0.97290 | $486.45 |
1,000 | $0.89672 | $896.72 |
5,000 | $0.80733 | $4,036.65 |