
B88069X2261B252 | |
---|---|
DigiKey Part Number | 495-4668-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2261B252 |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2261B252 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (T-Shape) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.08000 | $3.08 |
5 | $2.55000 | $12.75 |
10 | $2.35300 | $23.53 |
50 | $1.95180 | $97.59 |
100 | $1.80070 | $180.07 |
250 | $1.61804 | $404.51 |
500 | $1.49164 | $745.82 |
1,000 | $1.37448 | $1,374.48 |
5,000 | $1.29215 | $6,460.75 |