B84742A0055R190
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84742A0130R190

DigiKey Part Number
B84742A0130R190-ND
Manufacturer
Manufacturer Product Number
B84742A0130R190
Description
LINE FLTR 1KVDC 500VAC 130A CHAS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 130 A 500V 1000V (1kV) 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84742A0130R190 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
1000V (1kV)
Voltage - Rated AC
500V
Current
130 A
Frequency - Operating
50/60Hz
Applications
Photovoltaic Inverter
Approval Agency
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
2$498.56000$997.12
Manufacturers Standard Package