
B82731T2132A020 | |
---|---|
DigiKey Part Number | 495-2045-ND |
Manufacturer | |
Manufacturer Product Number | B82731T2132A020 |
Description | CMC 6.8MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 370mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82731T2132A020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 370mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.846" L x 0.531" W (21.50mm x 13.50mm) | |
Height (Max) | 0.831" (21.10mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.22000 | $3.22 |
10 | $2.65500 | $26.55 |
25 | $2.45680 | $61.42 |
40 | $2.36075 | $94.43 |
80 | $2.22575 | $178.06 |
230 | $2.03509 | $468.07 |
576 | $1.88290 | $1,084.55 |
1,152 | $1.86148 | $2,144.42 |