
B82731H2132A030 | |
---|---|
DigiKey Part Number | B82731H2132A030-ND |
Manufacturer | |
Manufacturer Product Number | B82731H2132A030 |
Description | CMC 6.8MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82731H2132A030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 280mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $1.86551 | $2,984.82 |