
B82722J2301N002 | |
---|---|
DigiKey Part Number | 495-B82722J2301N002-ND |
Manufacturer | |
Manufacturer Product Number | B82722J2301N002 |
Description | CMC 68MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722J2301N002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2.5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.917" L x 0.634" W (23.30mm x 16.10mm) | |
Height (Max) | 1.000" (25.40mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.63000 | $3.63 |
10 | $2.98700 | $29.87 |
25 | $2.76360 | $69.09 |
40 | $2.65575 | $106.23 |
80 | $2.50388 | $200.31 |
230 | $2.28943 | $526.57 |
540 | $2.13152 | $1,151.02 |