
B82721S0572A020 | |
---|---|
DigiKey Part Number | 495-B82721S0572A020TR-ND - Tape & Reel (TR) 495-B82721S0572A020CT-ND - Cut Tape (CT) 495-B82721S0572A020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82721S0572A020 |
Description | CMC 590UH 5.7A 2LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 590 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.7A DCR 17mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82721S0572A020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 590 µH @ 100 kHz | |
Current Rating (Max) | 5.7A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 48V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.760" L x 0.670" W (19.30mm x 17.02mm) | |
Height (Max) | 0.398" (10.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.50000 | $4.50 |
10 | $3.70600 | $37.06 |
25 | $3.42840 | $85.71 |
50 | $3.23240 | $161.62 |
100 | $3.04770 | $304.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $2.55775 | $511.55 |
400 | $2.41195 | $964.78 |
600 | $2.37927 | $1,427.56 |