B82476A1102M000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $1.27000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $1.03305
Datasheet

Similar


Pulse Electronics
In Stock: 329
Unit Price: $1.52000
Datasheet

Similar


Bourns Inc.
In Stock: 600
Unit Price: $1.03000
Datasheet
B82476A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476A1102M000

DigiKey Part Number
495-2684-2-ND - Tape & Reel (TR)
495-2684-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82476A1102M000
Description
FIXED IND 1UH 6.8A 8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 6.8 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476A1102M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Unshielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.93231$699.23
Manufacturers Standard Package