4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72660M0950S172

DigiKey Part Number
495-B72660M0950S172TR-ND - Tape & Reel (TR)
495-B72660M0950S172CT-ND - Cut Tape (CT)
495-B72660M0950S172DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72660M0950S172
Description
VARISTOR 150V 1.2KA 4032
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
1.2 kA
Energy
7.6J
Number of Circuits
1
Capacitance @ Frequency
260 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
4032 (1080 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.62418$624.18
2,000$0.60489$1,209.78
3,000$0.59523$1,785.69
5,000$0.59317$2,965.85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.49000$1.49
10$1.06900$10.69
25$0.96360$24.09
100$0.84760$84.76
250$0.79228$198.07
500$0.75894$379.47
Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
10$1.02500$10.25
25$0.92400$23.10
100$0.81270$81.27
250$0.75964$189.91
500$0.72766$363.83
* All Digi-Reel orders will add a $9.50 reeling fee.