
B72530E1250K062 | |
---|---|
DigiKey Part Number | 495-B72530E1250K062TR-ND - Tape & Reel (TR) 495-B72530E1250K062CT-ND - Cut Tape (CT) 495-B72530E1250K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530E1250K062 |
Description | VARISTOR 39V 300A 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530E1250K062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 300 A | |
Energy | 1.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.02800 | $10.28 |
25 | $0.86360 | $21.59 |
100 | $0.67620 | $67.62 |
250 | $0.58428 | $146.07 |
500 | $0.52796 | $263.98 |
1,000 | $0.48104 | $481.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.38889 | $777.78 |
4,000 | $0.35565 | $1,422.60 |
6,000 | $0.34083 | $2,044.98 |