
B72220T2251K105 | |
---|---|
DigiKey Part Number | B72220T2251K105-ND |
Manufacturer | |
Manufacturer Product Number | B72220T2251K105 |
Description | VARISTOR 390V 10KA RADIAL BOX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72220T2251K105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 10 kA | |
Energy | 195J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 3 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.53245 | $2,298.68 |