
B72220S0621K502 | |
---|---|
DigiKey Part Number | 495-B72220S0621K502-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0621K502 |
Description | VARISTOR 1KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 6.5 kA | |
Energy | 230J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.14911 | $1,723.67 |