B72220S0300K202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.06000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0300K202

DigiKey Part Number
495-B72220S0300K202-ND
Manufacturer
Manufacturer Product Number
B72220S0300K202
Description
VARISTOR 47V 2KA DISC 20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
2 kA
Energy
26J
Number of Circuits
1
Capacitance @ Frequency
9350 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,500$0.50095$751.42
Manufacturers Standard Package