B72220S0131K103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.06000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0131K103

DigiKey Part Number
495-B72220S0131K103-ND
Manufacturer
Manufacturer Product Number
B72220S0131K103
Description
VARISTOR 205V 8KA DISC 20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
205 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
8 kA
Energy
74J
Number of Circuits
1
Capacitance @ Frequency
1850 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,500$0.50095$751.42
Manufacturers Standard Package