B72214S0170K151 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.29166
Datasheet
Varistor 14mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0170K151

DigiKey Part Number
495-77381-2-ND - Tape & Reel (TR)
495-77381-1-ND - Cut Tape (CT)
495-B72214S0170K151DKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72214S0170K151
Description
VARISTOR 27V 1KA DISC 14MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
1 kA
Energy
5J
Number of Circuits
1
Capacitance @ Frequency
8200 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.49000$1.49
10$0.89800$8.98
25$0.74360$18.59
100$0.56930$56.93
250$0.48356$120.89
500$0.43082$215.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.32413$486.19
3,000$0.29444$883.32
4,500$0.27936$1,257.12
7,500$0.26245$1,968.38
10,500$0.26134$2,744.07
Manufacturers Standard Package