
B72214S0151K531 | |
---|---|
DigiKey Part Number | 495-B72214S0151K531TR-ND - Tape & Reel (TR) 495-B72214S0151K531CT-ND - Cut Tape (CT) 495-B72214S0151K531DKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72214S0151K531 |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 4.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.29582 | $147.91 |
1,000 | $0.28363 | $283.63 |
1,500 | $0.27754 | $416.31 |
2,500 | $0.27078 | $676.95 |
3,500 | $0.26683 | $933.91 |
5,000 | $0.26303 | $1,315.15 |
12,500 | $0.26134 | $3,266.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.48600 | $4.86 |
25 | $0.43440 | $10.86 |
100 | $0.37650 | $37.65 |
250 | $0.34900 | $87.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
5 | $0.68600 | $3.43 |
10 | $0.66500 | $6.65 |
50 | $0.55940 | $27.97 |
100 | $0.46460 | $46.46 |
250 | $0.42232 | $105.58 |
500 | $0.35896 | $179.48 |
1,000 | $0.31675 | $316.75 |