
B72214S0141K551 | |
---|---|
DigiKey Part Number | 495-77380-2-ND - Tape & Reel (TR) 495-77380-1-ND - Cut Tape (CT) 495-B72214S0141K551DKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72214S0141K551 |
Description | VARISTOR 220V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 4.5 kA | |
Energy | 36J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 820 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
10 | $0.89800 | $8.98 |
25 | $0.74360 | $18.59 |
100 | $0.56930 | $56.93 |
250 | $0.48356 | $120.89 |
500 | $0.43082 | $215.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.32413 | $486.19 |
3,000 | $0.29444 | $883.32 |
4,500 | $0.27936 | $1,257.12 |
7,500 | $0.26245 | $1,968.38 |
10,500 | $0.26134 | $2,744.07 |