
B72214P2381K505 | |
---|---|
DigiKey Part Number | 495-B72214P2381K505-ND |
Manufacturer | |
Manufacturer Product Number | B72214P2381K505 |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 390 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55349 | $1,660.47 |