
B72210S0231K151 | |
---|---|
DigiKey Part Number | 495-77366-2-ND - Tape & Reel (TR) 495-77366-1-ND - Cut Tape (CT) 495-B72210S0231K151DKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72210S0231K151 |
Description | VARISTOR 360V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 2.5 kA | |
Energy | 36J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 265 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
10 | $0.77200 | $7.72 |
25 | $0.63760 | $15.94 |
100 | $0.48560 | $48.56 |
250 | $0.41096 | $102.74 |
500 | $0.36500 | $182.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.29061 | $290.61 |
2,000 | $0.26193 | $523.86 |
3,000 | $0.24736 | $742.08 |
5,000 | $0.23103 | $1,155.15 |
7,000 | $0.22138 | $1,549.66 |
10,000 | $0.21202 | $2,120.20 |
25,000 | $0.21086 | $5,271.50 |