Varistor 7mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0600K311

DigiKey Part Number
495-B72207S0600K311TR-ND - Tape & Reel (TR)
495-B72207S0600K311CT-ND - Cut Tape (CT)
495-B72207S0600K311DKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72207S0600K311
Description
VARISTOR 100V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
1.2 kA
Energy
4.8J
Number of Circuits
1
Capacitance @ Frequency
480 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.20109$301.63
3,000$0.18082$542.46
4,500$0.17053$767.38
7,500$0.15899$1,192.42
10,500$0.15218$1,597.89
15,000$0.14556$2,183.40
37,500$0.14115$5,293.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.53900$5.39
25$0.44720$11.18
100$0.34330$34.33
250$0.29188$72.97
500$0.26036$130.18
Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.51400$5.14
25$0.47040$11.76
100$0.35000$35.00
250$0.31712$79.28
500$0.26244$131.22
1,000$0.19682$196.82
2,500$0.18042$451.05
* All Digi-Reel orders will add a $9.50 reeling fee.