

B66344G0000X127 | |
---|---|
DigiKey Part Number | 495-76758-ND |
Manufacturer | |
Manufacturer Product Number | B66344G0000X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 2.165" (55.00mm) Length 0.984" (25.00mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66344G0000X127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 55 x 28 x 25 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 1.094" (27.80mm) | |
Length | 2.165" (55.00mm) | |
Width | 0.984" (25.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.70000 | $7.70 |
10 | $5.23900 | $52.39 |
25 | $4.42560 | $110.64 |
50 | $3.86060 | $193.03 |
100 | $3.59770 | $359.77 |