B66305G0040X127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66305G0040X127

DigiKey Part Number
495-B66305G0040X127-ND
Manufacturer
Manufacturer Product Number
B66305G0040X127
Description
E13/7/4 N27 GAP 0.04+
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core E Type 0.496" (12.60mm) Length 0.146" (3.70mm) Width Diameter 0.256" (6.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Core Type
E
Supplier Device Package
E 13 x 7 x 4
Material
N27
Diameter
-
Inductance Factor (Al)
800 nH
Tolerance
-20%, +30%
Gap
Gapped
Effective Permeability (µe)
1510.0
Effective Length (le) mm
29.6
Effective Area (Ae) mm²
14.2
Minimum Core Cross Section (Amin) mm²
12.2
Effective Magnetic Volume (Ve) mm³
367.0
Finish
Uncoated
Height
0.256" (6.50mm)
Length
0.496" (12.60mm)
Width
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.62400$6.24
25$0.53800$13.45
50$0.47940$23.97
100$0.42480$42.48
250$0.35892$89.73
500$0.31326$156.63
3,450$0.29008$1,000.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.