cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65845J0063A087

DigiKey Part Number
B65845J0063A087-ND
Manufacturer
Manufacturer Product Number
B65845J0063A087
Description
FERRITE CORE EP N87
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core EP Type 0.724" (18.40mm) Length 0.443" (11.25mm) Width Diameter 0.335" (8.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65845J0063A087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
EP
Supplier Device Package
EP 17
Material
N87
Diameter
-
Tolerance
-
Gap
Gapped
Initial Permeability (µi)
2200
Core Factor (ΣI/A) mm⁻¹
0.84
Effective Length (le) mm
28.5
Effective Area (Ae) mm²
33.9
Minimum Core Cross Section (Amin) mm²
25.5
Effective Magnetic Volume (Ve) mm³
966.0
Finish
Uncoated
Height
0.335" (8.50mm)
Length
0.724" (18.40mm)
Width
0.443" (11.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$6.96000$6.96
10$4.74400$47.44
25$4.01240$100.31
50$3.50520$175.26
100$3.19450$319.45