cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65517D0000Y038

DigiKey Part Number
B65517D0000Y038-ND
Manufacturer
Manufacturer Product Number
B65517D0000Y038
Description
FERRITE CORE P 5.5UH T38 2PCS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65517D0000Y038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 9 x 5
Material
T38
Diameter
0.366" (9.30mm)
Inductance Factor (Al)
5.5 µH
Tolerance
-30%, +40%
Gap
Ungapped
Effective Permeability (µe)
4930.0
Initial Permeability (µi)
10000
Core Factor (ΣI/A) mm⁻¹
1.25
Effective Length (le) mm
12.5
Effective Area (Ae) mm²
10.0
Effective Magnetic Volume (Ve) mm³
125.0
Finish
Uncoated
Height
0.106" (2.70mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
3,000$2.01773$6,053.19