


B59008C0090A040 | |
---|---|
DigiKey Part Number | 495-77682-ND |
Manufacturer | |
Manufacturer Product Number | B59008C0090A040 |
Description | SENSOR PTC 250OHM RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 250 Ohms Radial |
Datasheet | Datasheet |
EDA/CAD Models | B59008C0090A040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 250 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | 90°C ~ 160°C | |
Mounting Type | PCB, Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
5 | $1.48600 | $7.43 |
10 | $1.41300 | $14.13 |
25 | $1.32600 | $33.15 |
50 | $1.26680 | $63.34 |
100 | $1.21240 | $121.24 |
500 | $1.10324 | $551.62 |
1,000 | $1.06263 | $1,062.63 |
5,000 | $0.98092 | $4,904.60 |