



B57321V2223J060 | |
---|---|
DigiKey Part Number | 495-B57321V2223J060TR-ND - Tape & Reel (TR) 495-B57321V2223J060CT-ND - Cut Tape (CT) 495-B57321V2223J060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57321V2223J060 |
Description | THERMISTOR NTC 22KOHM 3940K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57321V2223J060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
5 | $0.32600 | $1.63 |
10 | $0.30600 | $3.06 |
25 | $0.28440 | $7.11 |
50 | $0.26920 | $13.46 |
100 | $0.25540 | $25.54 |
500 | $0.22782 | $113.91 |
1,000 | $0.21757 | $217.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16907 | $676.28 |
8,000 | $0.16236 | $1,298.88 |
12,000 | $0.15871 | $1,904.52 |
20,000 | $0.15435 | $3,087.00 |
28,000 | $0.15164 | $4,245.92 |
40,000 | $0.14888 | $5,955.20 |
100,000 | $0.14233 | $14,233.00 |