
B57238S0150M051 | |
---|---|
DigiKey Part Number | 495-B57238S0150M051TR-ND - Tape & Reel (TR) 495-B57238S0150M051CT-ND - Cut Tape (CT) 495-B57238S0150M051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57238S0150M051 |
Description | ICL 15 OHM 20% 4.4A 16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 15 Ohms ±20% 4.4 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0150M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4.4 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.82959 | $829.59 |
2,000 | $0.76425 | $1,528.50 |
3,000 | $0.74584 | $2,237.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.17000 | $2.17 |
5 | $1.80200 | $9.01 |
10 | $1.66300 | $16.63 |
50 | $1.37960 | $68.98 |
100 | $1.27280 | $127.28 |
250 | $1.14392 | $285.98 |
500 | $1.05478 | $527.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
5 | $1.72800 | $8.64 |
10 | $1.59400 | $15.94 |
50 | $1.32280 | $66.14 |
100 | $1.22030 | $122.03 |
250 | $1.09676 | $274.19 |
500 | $1.01130 | $505.65 |