S236 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S200M54

DigiKey Part Number
495-B57236S200M54TR-ND - Tape & Reel (TR)
495-B57236S200M54CT-ND - Cut Tape (CT)
495-B57236S200M54DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57236S200M54
Description
ICL 20 OHM 20% 2.8A 11.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±20% 2.8 A 0.453" (11.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57236S200M54 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±20%
Current - Steady State Max
2.8 A
Diameter
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.79000$1.79
5$1.73600$8.68
10$1.62300$16.23
50$1.34400$67.20
100$1.11990$111.99
250$1.09192$272.98
500$0.92394$461.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.80940$809.40
2,000$0.74570$1,491.40
3,000$0.72282$2,168.46
Manufacturers Standard Package