
B57236S0800M051 | |
---|---|
DigiKey Part Number | 495-B57236S0800M051TR-ND - Tape & Reel (TR) 495-B57236S0800M051CT-ND - Cut Tape (CT) 495-B57236S0800M051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57236S0800M051 |
Description | ICL 80 OHM 20% 1.6A 11.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 80 Ohms ±20% 1.6 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0800M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 80 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.6 A | |
R @ Current | 861 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.69535 | $695.35 |
2,000 | $0.66964 | $1,339.28 |
3,000 | $0.65560 | $1,966.80 |
5,000 | $0.63890 | $3,194.50 |
7,000 | $0.62847 | $4,399.29 |
10,000 | $0.61788 | $6,178.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
5 | $1.15800 | $5.79 |
10 | $1.09900 | $10.99 |
25 | $1.02840 | $25.71 |
50 | $0.98020 | $49.01 |
100 | $0.93630 | $93.63 |
500 | $0.84776 | $423.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
5 | $1.11000 | $5.55 |
10 | $1.05300 | $10.53 |
25 | $0.98600 | $24.65 |
50 | $0.93980 | $46.99 |
100 | $0.89770 | $89.77 |
500 | $0.81282 | $406.41 |