
B57236S0200M051 | |
---|---|
DigiKey Part Number | 495-B57236S0200M051TR-ND - Tape & Reel (TR) 495-B57236S0200M051CT-ND - Cut Tape (CT) 495-B57236S0200M051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57236S0200M051 |
Description | ICL 20 OHM 20% 2.8A 11.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±20% 2.8 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0200M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.8 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.64387 | $643.87 |
2,000 | $0.59327 | $1,186.54 |
3,000 | $0.56537 | $1,696.11 |
5,000 | $0.56425 | $2,821.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
5 | $1.39800 | $6.99 |
10 | $1.29000 | $12.90 |
50 | $1.07020 | $53.51 |
100 | $0.98750 | $98.75 |
250 | $0.88764 | $221.91 |
500 | $0.81856 | $409.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
5 | $1.34000 | $6.70 |
10 | $1.23700 | $12.37 |
50 | $1.02600 | $51.30 |
100 | $0.94680 | $94.68 |
250 | $0.85104 | $212.76 |
500 | $0.78482 | $392.41 |