
E3532S.41.03 | |
---|---|
DigiKey Part Number | E3532S-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3532S.41.03 |
Description | CABLE 2COND 12AWG RED 50' |
Customer Reference | |
Detailed Description | 50.00' (15.24m) - 2 Conductor Multi-Conductor Cable Red 12 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.76000 | $90.76 |
5 | $74.25600 | $371.28 |
10 | $57.75400 | $577.54 |