
C7104A.41.10 | |
---|---|
DigiKey Part Number | C7104A.41.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C7104A.41.10 |
Description | CABLE 2CON 22AWG GRAY SHLD 1000' |
Customer Reference | |
Detailed Description | 1000.0' (304.8m) - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0096" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |