C2424A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2424A.41.10

DigiKey Part Number
C2424-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2424A.41.10
Description
CABLE 19COND 18AWG GRAY 100'
Customer Reference
Detailed Description
100.0' (30.5m) - 19 Conductor Multi-Conductor Cable Gray 18 AWG
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
19
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.469" (11.91mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$865.48000$865.48
5$769.32200$3,846.61
10$697.20000$6,972.00
Manufacturers Standard Package