89063.35.05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89063.35.05

DigiKey Part Number
C89063Y-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
89063.35.05
Description
CABLE 3COND 16AWG YELLOW 25'
Customer Reference
Detailed Description
25.00' (7.62m) - 3 Conductor Multi-Conductor Cable Yellow 16 AWG
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.400" (10.16mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Yellow
Ratings
-
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$63.47000$63.47
5$51.92400$259.62
10$40.38600$403.86
Manufacturers Standard Package
Alternate Color
CABLE 3COND 16AWG BLACK 25'
In-Stock: 0
Unit Price: $79.98000
Alternate Length
CABLE 3COND 16AWG YELLOW
In-Stock: 0
Unit Price: $0.43292
CABLE 3COND 16AWG YELLOW 100'
In-Stock: 0
Unit Price: $182.13000
CABLE 3COND 16AWG YELLOW 10'
In-Stock: 0
Unit Price: $24.48000