
3202-0105-01 | |
---|---|
DigiKey Part Number | 4414-3202-0105-01-ND |
Manufacturer | |
Manufacturer Product Number | 3202-0105-01 |
Description | 8P8C CAT6 SHIELDED MOD. PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Color | Translucent - Clear |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.39300 | $13.93 |
25 | $1.30600 | $32.65 |
50 | $1.24340 | $62.17 |
100 | $1.18390 | $118.39 |
300 | $1.09553 | $328.66 |
500 | $1.05670 | $528.35 |
1,000 | $1.00624 | $1,006.24 |
2,500 | $0.94326 | $2,358.15 |