
EMBP01-F171-H3100 | |
---|---|
DigiKey Part Number | 2651-EMBP01-F171-H3100-ND |
Manufacturer | |
Manufacturer Product Number | EMBP01-F171-H3100 |
Description | RF TXRX MODULE BT CHAS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Bluetooth BLE iBeacon 2.4GHz Bluetooth v5.0, Low Energy (BLE) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Bluetooth BLE iBeacon | |
Modulation or Protocol | Bluetooth v5.0, Low Energy (BLE) | |
Frequency | 2.4GHz | |
Applications | Bluetooth | |
Interface | - | |
Sensitivity | - | |
Power - Output | 6dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.04000 | $36.04 |
10 | $28.89100 | $288.91 |
25 | $27.10800 | $677.70 |
100 | $25.14820 | $2,514.82 |
300 | $24.05513 | $7,216.54 |
500 | $23.65102 | $11,825.51 |