cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3024SO20A+

DigiKey Part Number
2651-A3024SO20A+-ND
Manufacturer
Manufacturer Product Number
A3024SO20A+
Description
IC RTC CLOCK/CALENDAR 20SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8B 20-SOIC (0.295", 7.50mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
EM Microelectronic
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM
Memory Size
8B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
-
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
10µA ~ 15µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
360$8.80350$3,169.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.