
RVJ-50V101MH10U-R | |
---|---|
DigiKey Part Number | 604-RVJ-50V101MH10U-RTR-ND - Tape & Reel (TR) 604-RVJ-50V101MH10U-RCT-ND - Cut Tape (CT) 604-RVJ-50V101MH10U-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVJ-50V101MH10U-R |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 324 mA @ 120 Hz | |
Ripple Current @ High Frequency | 486 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.52000 | $5.20 |
50 | $0.38700 | $19.35 |
100 | $0.34470 | $34.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.27148 | $135.74 |
1,000 | $0.24837 | $248.37 |
1,500 | $0.23671 | $355.06 |
2,500 | $0.22368 | $559.20 |
3,500 | $0.21602 | $756.07 |
5,000 | $0.20863 | $1,043.15 |
12,500 | $0.19256 | $2,407.00 |
25,000 | $0.18277 | $4,569.25 |
50,000 | $0.17465 | $8,732.50 |