New at DigiKey
FXF11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXF11

DigiKey Part Number
3652-FXF11-ND
Manufacturer
Manufacturer Product Number
FXF11
Description
BENCH TOP FUME EXTRACTOR FAN
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
12V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Box
Part Status
Active
Type
Bench Top
Voltage - Input
12V
Features
ESD Safe
Includes
Filter
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$167.13000$167.13
Manufacturers Standard Package