ED-IPC2010-0108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED-IPC2010-0108
ED-IPC2010-0108
ED-IPC2010-0108

ED-IPC2010-0408

DigiKey Part Number
4555-ED-IPC2010-0408-ND
Manufacturer
Manufacturer Product Number
ED-IPC2010-0408
Description
RPI CM4004008 INDUSRIAL PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4004008: ARM Cortex-A72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Core Processor
Raspberry Pi CM4 # CM4004008: ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
Heat Sink
Form Factor
Desktop
Storage Interface
eMMC
Video Outputs
HDMI
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (1), USB 3.0 (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$254.99000$254.99