699C124-5A6-111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $1.47000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $1.72000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000
EDAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

699C124-5A6-111

DigiKey Part Number
151-699C124-5A6-111-ND
Manufacturer
Manufacturer Product Number
699C124-5A6-111
Description
CONN PLUG USB 3.2 TYPE-C 24POS
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.25A, 10A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.