
690T505-262-011 | |
---|---|
DigiKey Part Number | 151-690T505-262-011TR-ND - Tape & Reel (TR) 151-690T505-262-011CT-ND - Cut Tape (CT) 151-690T505-262-011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690T505-262-011 |
Description | 690 SERIES USB TYPE-B MICRO CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690T505-262-011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.56400 | $5.64 |
25 | $0.52920 | $13.23 |
50 | $0.50360 | $25.18 |
100 | $0.47950 | $47.95 |
250 | $0.44948 | $112.37 |
500 | $0.42798 | $213.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $0.40231 | $482.77 |
2,400 | $0.38310 | $919.44 |
3,600 | $0.37230 | $1,340.28 |
6,000 | $0.35912 | $2,154.72 |
8,400 | $0.35070 | $2,945.88 |
12,000 | $0.34198 | $4,103.76 |
30,000 | $0.32059 | $9,617.70 |