690A104-124-470 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.66000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 995
Unit Price: $0.77000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: $0.93000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: $0.96000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.89000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.27102
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.28000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.17000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.58000
Datasheet
EDAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690A104-124-470

DigiKey Part Number
151-690A104-124-470-ND
Manufacturer
Manufacturer Product Number
690A104-124-470
Description
690 SERIES SHORT BODY USB TYPEA
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
2A
Voltage - Rated
30V
Mating Cycles
30000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.