690-009-521-013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690-009-521-013

DigiKey Part Number
151-1128-2-ND - Tape & Reel (TR)
151-1128-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
690-009-521-013
Description
CONN RCPT USB3.0 TYPEA 9POS R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
690-009-521-013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
-
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.03000$2.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,050$1.08860$1,143.03