685D05C2P51110E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
685D05C2P51110E

685D05C2P51110E

DigiKey Part Number
151-685D05C2P51110E-ND
Manufacturer
Manufacturer Product Number
685D05C2P51110E
Description
POGO CONTACT MAGNETIC MALE CONNE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
685D05C2P51110E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Compression Contact, Magnetic
Number of Contacts
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$11.62320$1,162.32
Manufacturers Standard Package