
ECS-44-20-1 | |
---|---|
DigiKey Part Number | X083-ND |
Manufacturer | |
Manufacturer Product Number | ECS-44-20-1 |
Description | CRYSTAL 4.433618MHZ 20PF TH |
Customer Reference | |
Detailed Description | 4.433618 MHz ±30ppm Crystal 20pF 70 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-44-20-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4.433618 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.76100 | $7.61 |
50 | $0.69040 | $34.52 |
100 | $0.66180 | $66.18 |
500 | $0.59994 | $299.97 |
1,000 | $0.57513 | $575.13 |
2,500 | $0.54389 | $1,359.72 |
5,000 | $0.52141 | $2,607.05 |
10,000 | $0.49987 | $4,998.70 |