
ECS-3951M-035-BN-TR | |
---|---|
DigiKey Part Number | XC292TR-ND - Tape & Reel (TR) XC292CT-ND - Cut Tape (CT) XC292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-035-BN-TR |
Description | XTAL OSC XO 3.579545MHZ HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-035-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.579545 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.87500 | $18.75 |
50 | $1.76180 | $88.09 |
100 | $1.74110 | $174.11 |
500 | $1.70388 | $851.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.67536 | $1,675.36 |
2,000 | $1.63271 | $3,265.42 |
3,000 | $1.55215 | $4,656.45 |
5,000 | $1.50043 | $7,502.15 |