
ECS-390-CDX-1932 | |
---|---|
DigiKey Part Number | 50-ECS-390-CDX-1932TR-ND - Tape & Reel (TR) 50-ECS-390-CDX-1932CT-ND - Cut Tape (CT) 50-ECS-390-CDX-1932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-390-CDX-1932 |
Description | CRYSTAL 39.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±8ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-390-CDX-1932 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±13ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 95°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.66000 | $6.60 |
50 | $0.59800 | $29.90 |
100 | $0.57340 | $57.34 |
500 | $0.51980 | $259.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.50115 | $501.15 |
2,000 | $0.47853 | $957.06 |
3,000 | $0.46870 | $1,406.10 |
5,000 | $0.45434 | $2,271.70 |
7,000 | $0.44512 | $3,115.84 |
10,000 | $0.43556 | $4,355.60 |
25,000 | $0.42791 | $10,697.75 |